Texas Instruments UA78L05ACLPME3

Active Lead Free Positive BIPOLAR Linear Voltage Regulator IC 49dB 0C~125C 100mA 5.34mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACLPME3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages12 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments UA78L05ACLPME3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.098
$ 0.098
Stock
174,657
5,758,373
5,758,373
Authorized Distributors
2
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUA78L05AILPR
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsUA78L05AILPE3
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 4.83mm*3.43mm*3.68mm
Texas InstrumentsUA78L05CLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L05ACLPME3 provided by its distributors.

Active Lead Free Positive BIPOLAR Linear Voltage Regulator IC 49dB 0C~125C 100mA 5.34mm
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Pack
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 , 4.83mm*3.43mm*3.68mm
POSITIVE LINEAR VOLTAGE REGULATOR<AZ
5 V FIXED POSITIVE REGULATOR PBCY3
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.