Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L05ACZ

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-92, Is 5.5MA, Vo 5V, VI 10V
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACZ.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Factory Futures

Newark

STMicroelectronics

element14

Inventory History

3 month trend:
-5.20%

CAD Models

Download STMicroelectronics L78L05ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.162
$ 0.162
Stock
5,695,824
1,595,852
1,595,852
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.8 V
4.8 V
Max Output Voltage
5.25 V
5.2 V
5.2 V
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL78L05ABZ-TR
L78L05ABZ-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, 3-PIN TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L05ABZ
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92

Descriptions

Descriptions of STMicroelectronics L78L05ACZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92
Linear Voltage Regulator 5V/0,1A TO92 L 78 L 05 ACZ
5V LDO Regulator, 100mA, TO-92, 30V In, Positive
Reg Standard Lin Fix Pos 5V 0.1A 3-Pin TO-92 Bag
Voltage Regulator Ic; Output Current Max |Stmicroelectronics L78L05ACZ.
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
STMICROELECTRONICS L78L05ACZLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 7V To 30V In, 5V And 0.1A Out, TO-92-3
IC, V REG, 5V; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Base Number:78; Input Voltage Max:20V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-92; Supply Voltage Max:30V; Supply Voltage Min:7V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Positive
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78 L 05 ACZ
  • L78L05ACZ.