Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L05AILPE3

100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05AILPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments UA78L05AILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 0.14
$ 0.14
Stock
220,120
4,654,651
4,654,651
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5.25 V
5.25 V
Min Output Voltage
5 V
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUA78L05ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPME3
Active Lead Free Positive BIPOLAR Linear Voltage Regulator IC 49dB 0C~125C 100mA 5.34mm

Descriptions

Descriptions of Texas Instruments UA78L05AILPE3 provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
TEXAS INSTRUMENTS UA78L05AILPE3Linear Voltage Regulator, Fixed, Positive Voltage, 7V To 20V In, 5V And 0.1A Out, TO-92-3
49dB(120Hz) 3.8mA positive electrode Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
UA78L05 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L05AILPE3 .