Texas Instruments UA78L05AILPR

100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05AILPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+0.28%

CAD Models

Download Texas Instruments UA78L05AILPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.14
$ 0.14
Stock
998,106
1,975,975
1,975,975
Authorized Distributors
5
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5.25 V
5.25 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsUA78L05ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPME3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R

Descriptions

Descriptions of Texas Instruments UA78L05AILPR provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
49dB(120Hz) 3.8mA positive electrode Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.