Texas Instruments TXB0108YZPR

IC, Voltage Level Shifter, 8-bit, Auto-Direction, 20BGA, SMD
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108YZPR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-30.66%

CAD Models

Download Texas Instruments TXB0108YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.163
$ 0.857
Stock
398,238
211,360
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Inverting, Translator
-
Number of Channels
8
-
Propagation Delay
4 ns
-
Data Rate
100 Mbps
-
Low Level Output Current
20 µA
-
High Level Output Current
-20 µA
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
3.5 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTXB0108DQSR
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-USON -40 to 85
Texas InstrumentsTXB0108ZXYR
Voltage Level Translator 8-CH Bidirectional 20-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXB0108RGYR
Texas Instruments voltage level shifter, Level Translators, QFNencapsulation, 20Pin
FXLA108 Series 3.6 V Low Voltage Dual Supply 8-Bit Voltage Translator - DQFN-14
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments TXB0108YZPR provided by its distributors.

IC, Voltage Level Shifter, 8-bit, Auto-Direction, 20BGA, SMD
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-DSBGA -40 to 85
e1 ACTIVE (Last Updated: 5days ago) TXB0108 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 4ns 1.5V 500mum 3.4muA
Voltage Level 9.5ns(Typ) @ 1.2V @ 1.8V Tristate,Non-inverting 1 8 1.2V,1.65V 3.6V,5.5V 100Mbps Bidirectional 1.65V~5.5V 1.2V~3.6V DSBGA-20 SMD mount 500μm(height)
VOLT LEVEL TRANSLATOR, 8BIT, DSBGA-20; Nombre d'entrées: 8; Courant, sortie: -; Temps de propagation: 4ns; Nombre de broches: 20Broche(s); Type de boîtier CI logique: DSBGA; Tension, alimentation min.: 1.2V; Tension, alimentat
VOLT LEVEL TRANSLATOR, 8BIT, DSBGA-20; No. of Inputs:8; Output Current:-; Propagation Delay:4ns; No. of Pins:20Pins; Logic Case Style:DSBGA; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Voltage Level Translator; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0108YZPR .