Texas Instruments TWL6040A3ZQZ

8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MIC OSTA JUNIO -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL6040A3ZQZ.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.663
Stock
130,233
194,263
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
120
120
Resolution
-
-
Interface
I2C, Serial
I2C, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
96 dB
96 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TWL6040A3ZQZ.

Related Parts

Texas InstrumentsTWL6040A2ZQZ
IC AUDIO CODEC 8CH LP 120BGA / 8-Channel Low-Power Audio Codec for Portable Applications
Texas InstrumentsTWL6040A2ZQZR
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTPS65921B1ZQZR
Power Management Unit 2.7V to 4.5V 120-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TWL6040A3ZQZ provided by its distributors.

8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MIC OSTA JUNIO -40 to 85
Low Power Audio Codec 120-Pin BGA MICROSTAR JUNIOR Tray
Tray e1 Obsolete Tin/Silver/Copper (Sn/Ag/Cu) codec 96dB 2.3V 1mm 10mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.