CODEC, AUDIO, 8CH, 120BGA; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:4; No. of Input Channels:6; Sampling Rate:48kSPS; Interface Type:I2C; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:BGA; No. of Pins:120; SVHC:No SVHC (18-Jun-2012); Base Number:6040
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: