Texas Instruments TWL6040A2ZQZR

8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL6040A2ZQZR.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages20 years ago

Factory Futures

CAD Models

Download Texas Instruments TWL6040A2ZQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
Stock
483,832
194,952
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
120
120
Resolution
-
-
Interface
I2C
I2C, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
4
Signal to Noise Ratio (SNR)
96 dB
96 dB
Min Supply Voltage
1.747 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TWL6040A2ZQZR.

Related Parts

Texas InstrumentsTWL6040A3ZQZR
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTPS65921B1ZQZR
Power Management Unit 2.7V to 4.5V 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTWL6040A3SRSZQZR
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTWL6040A3ZQZ
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsTPS65986ABZQZR
USB PD Controller with Power Switch Single 1.7V to 5.5V 1.5 to 3A 96-Pin BGA
Texas InstrumentsTPS659114A2ZRCR
Integrated Power Management Unit Top Specification -11 Output 3.8V 98-Pin BGA T/R

Descriptions

Descriptions of Texas Instruments TWL6040A2ZQZR provided by its distributors.

8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Cut Tape (CT) EAR99 Obsolete Tin/Silver/Copper (Sn/Ag/Cu) codec 96dB 2.3V 1mm 10mA
IC AUDIO CODEC 8CH LP 120BGA
Phoenix Audio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.