Texas Instruments TPS65921B1ZQZR

Power Management Unit 2.7V to 4.5V 120-Pin BGA MICROSTAR JUNIOR T/R
$ 4.534
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65921B1ZQZR.

Texas Instruments

Datasheet66 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages15 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65921B1ZQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.534
$ 3.61
Stock
507,464
107,982
Authorized Distributors
2
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
1.2 A
1.2 A
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
300 µA
300 µA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTWL6040A3ZQZR
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTWL6040A2ZQZR
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTWL6040A3SRSZQZR
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65921B1ZQZR provided by its distributors.

Power Management Unit 2.7V to 4.5V 120-Pin BGA MICROSTAR JUNIOR T/R
Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDOs, USB HS Transceiver 120-BGA MICROSTAR JUNIOR -40 to 85
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PMOS, PDSO20
1-CHANNEL POWER SUPPLY SUPPORT CKT PBGA120
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.