Texas Instruments TWL1103TPBSRQ1

Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL1103TPBSRQ1.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TWL1103TPBSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 4.5
Stock
305,190
207,013
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Resolution
1.875 B
1.875 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
Number of DAC Channels
0
0
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV320AIC1110PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsTLV320AIC1103PBSR
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsTLV320AIC1110PBSR
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsTLV320AIC1103PBS
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas InstrumentsTWL1103PBSR
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 70C 7mA 0.5mm 3V
Texas InstrumentsTWL1110PBSR
15-Bit Linear, 8-Bit u/A-Law, 2.048 MHz Master Clock, 2048/128 kHz PCM Clock Support, Sidetone 32-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TWL1103TPBSRQ1 provided by its distributors.

Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105
Audio Codec 1ADC / 1DAC 15-Bit 32-Pin TQFP T/R
I2C TQFP-32 Audio Interface ICs ROHS
IC PROCESSOR AUDIO VOICE 32-TQFP
IC BATT CNTRL LI-ION 3-6C 48LQFP
IC AUDIO SIGNAL PROCESSOR 32TQFP
HIGH RELIABILITY VOICE-BAND AUDIO PROCESSOR
TWL1103T-Q1 AUTOMOTIVE VOICE-BAN
Audio CODEC IC; Resolution:15 Bits; Package/Case:32-TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.