Texas Instruments TLV320AIC1103PBS

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1103PBS.

Newark

Datasheet33 pages11 years ago
Datasheet33 pages10 years ago

Texas Instruments

Mouser

Augswan

HQonline

Inventory History

3 month trend:
-3.89%

CAD Models

Download Texas Instruments TLV320AIC1103PBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.64
$ 5.384
$ 5.384
Stock
311,583
253,817
253,817
Authorized Distributors
2
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
1.875 B
1.875 B
1.875 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
-
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC1103PBS.

Related Parts

Texas InstrumentsTWL1103TPBSQ1
Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105
Texas InstrumentsTWL1103TPBSRQ1
Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105
Texas InstrumentsTWL1110PBSR
15-Bit Linear, 8-Bit u/A-Law, 2.048 MHz Master Clock, 2048/128 kHz PCM Clock Support, Sidetone 32-TQFP -40 to 85
Texas InstrumentsTWL1103PBSR
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 70C 7mA 0.5mm 3V

Descriptions

Descriptions of Texas Instruments TLV320AIC1103PBS provided by its distributors.

Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Audio Codec 1ADC / 1DAC 15-Bit 32-Pin TQFP Tray
PCM CODEC | IC PCM CODEC PROG 15BIT 32-TQFP
Codecs - Voice Band Prog PCM w/Microphn Amps & Speaker Drvr
Tape & Reel (TR) TWOS COMPLEMENT Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 15b 2.7V 72.801575mg 16mW
ERRATA WAIVER REQ PRIOR TO SHIPMENT<AZ
TLV320AIC1103 PROGRAMMABLE PCM C
Audio CODEC IC; Resolution:15 Bits; No. of ADC/DAC:1 / 1; Package/Case:32-TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.