Texas Instruments TVP5150APBS

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP 0 to 70
$ 14.963
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150APBS.

Texas Instruments

Datasheet74 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

Mouser

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TVP5150APBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.963
$ 9.608
$ 9.608
Stock
193,790
222,434
222,434
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150APBS.

Related Parts

Texas InstrumentsTVP5150PBS
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interfacedecoder 5mm 70C 1.8V 3.3V
Analog DevicesMAX1446EHJ+
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
Texas InstrumentsTVP5150AM1PBSR
Video Interface ICs; TVP5150AM1PBSR; TEXAS INSTRUMENTS; 3.6 V; TQFP; 1.65 V; No
Analog DevicesAD7939BSUZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS1292RIPBSR
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TVP5150APBS provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP 0 to 70
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interfacedecoder 5mm 25.3mA 70C 27Msps
VIDEO DECODER, SMD, TQFP32, 5150; Resolution (Bits):9bit; Input Format:Analogue; Output Format:Digital; ADC Sample Rate:27MSPS; Power Dissipation Pd:115mW; No. of Input Channels:2; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; TV / Video Case Style:TQFP; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Base Number:5150; IC Temperature Range:Commercial; Input Format:Analog; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Format:Digital; Package / Case:TQFP; Packaging Type:Peel Pack; Sample Rate:27Msps; Supply Current:25.3mA; Supply Voltage Max:2V; Supply Voltage Min:1.65V; TV / Video Type:Decoder; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.