Texas Instruments TVP5150APBSR

Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70
$ 9.608
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150APBSR.

Texas Instruments

Datasheet74 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages20 years ago

iiiC

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TVP5150APBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.608
$ 14.963
$ 14.963
Stock
218,965
186,476
186,476
Authorized Distributors
2
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Bits
9
9
9
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150APBSR.

Related Parts

Texas InstrumentsTVP5150AM1PBSR
Video Interface ICs; TVP5150AM1PBSR; TEXAS INSTRUMENTS; 3.6 V; TQFP; 1.65 V; No
Texas InstrumentsADS1292RIPBSR
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
Texas InstrumentsTVP5150PBS
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interfacedecoder 5mm 70C 1.8V 3.3V
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Analog DevicesMAX1446GHJ+
10-Bit, 60Msps, 3.0V, Low-Power ADC with Internal Reference
Analog DevicesMAX1446EHJ+
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32

Descriptions

Descriptions of Texas Instruments TVP5150APBSR provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interface encoder 5mm 70C 1.8V 3.3V
Logic - Decoders, Encoders, and Multiplexers Ultralo Pwr NTSC/PAL SECAM Vid Decoder
Video Decoder 1ADC 9-Bit 32-Pin TQFP T/R
Ic,Tv/Video Circuit,Video Decoder,Tqfp,32Pin,Plastic
IC NTSC/PAL/SECAM DECODER 32TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.