Texas Instruments TS5A3167DCKR

5V, 1: 1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SC70 -40 to 85
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3167DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages11 years ago
Datasheet26 pages13 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+112%

CAD Models

Download Texas Instruments TS5A3167DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.432
Stock
694,191
624,203
Authorized Distributors
5
1
Case/Package
SC
SC
-3db Bandwidth
150 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
7 ns
7 ns
Turn-Off Delay Time
11.5 ns
11.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A3167DCKR.

Related Parts

LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5
onsemiFSA66P5X
FSA66 Series 5.5 V 250 MHz SMT SPST-NO Open Analog Switch - SC-70-5
Texas InstrumentsTS5A3166DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 85
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G66QDCKRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125
onsemiNC7SZ66P5
R-PDSO-G5 1x 1:1 7SZ Tape & Reel (TR) logic switch 60Ohm 1.8V 2mm -40C~85C

Descriptions

Descriptions of Texas Instruments TS5A3167DCKR provided by its distributors.

5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SC70 -40 to 85
0.9Ω 1 SPST(SPST)-Normally closed SC-70-5 Analog Switches / Multiplexers ROHS
Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switch
Analog Switch Single SPST 5-Pin SC-70 T/R
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5
IC SW SPST-NCX1 900MOHM SC70-5
Analogue Switch, 1 Ch, Sc-70-5; No. Of Channels:1Channels; Analogue Switch Type:Spst; On State Resistance Max:0.9Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3167DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3167-DCKR
  • TS5A3167DCKR .
  • TS5A3167DCKR.