Texas Instruments SN74LVC1G66QDCKRQ1

Automotive, 5.5V, 1: 1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G66QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages11 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-70.65%

CAD Models

Download Texas Instruments SN74LVC1G66QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.055
$ 0.055
Stock
409,906
2,178,635
2,178,635
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
50 mA
50 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G66QDCKRQ1.

Related Parts

LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Texas InstrumentsTS5A3166DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 85
onsemiNC7SZ66P5
R-PDSO-G5 1x 1:1 7SZ Tape & Reel (TR) logic switch 60Ohm 1.8V 2mm -40C~85C
Ic, analog Switch, single, spst, hct-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT66DFT1G
Texas InstrumentsTS5A4595DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active low 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G66QDCKRQ1 provided by its distributors.

Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125
TEXAS INSTRUMENTS UC2845ANCURRENT MODE PWM CONTROLLER, 25V, 8-DIP
25Ω 1 SPST (Single Pole Single Throw) - Normally Open SC-70-5 Analog Switches, Multiplexers ROHS
Analog Switch Single SPST Automotive 5-Pin SC-70 T/R
SINGLE BILATERAL ANALOG SWITCH | IC SWITCH 1X1 SC70-5
SPST, 1 Func, 1 Channel, CMOS, PDSO5
IC SWITCH SPST-NOX1 25OHM SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.