Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA66P5X

FSA66 Series 5.5 V 250 MHz SMT SPST-NO Open Analog Switch - SC-70-5
$ 0.077
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA66P5X.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.97%

CAD Models

Download onsemi FSA66P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-12-09
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G66QDCKRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125
Ic, analog Switch, single, spst, hct-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT66DFT1G
MC74VHC1G66DFT1G, MULTIPLEXER SINGLE SPST, 2 - 5.5 V, 5-PIN SC-88A
Texas InstrumentsTS5A4595DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active low 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi FSA66P5X provided by its distributors.

FSA66 Series 5.5 V 250 MHz SMT SPST-NO Open Analog Switch - SC-70-5
ANALOGUE SW, SPST, -40 TO 85DEG C; No. of Channels: 1Channels; Analogue Switch Type: SPST; On State Resistance Max: 60ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SC-70; No. of Pins: 5Pins; Operating Tempera
The FSA66 is a ultra high-speed (UHS) CMOS compatible Single-Pole/Single-Throw (SPST) analog switch. The low On Resistance of the switch allows input to be connected to output with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1-bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and Port A is connected to Port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd