Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ66P5

R-PDSO-G5 1x 1: 1 7SZ Tape & Reel (TR) logic switch 60Ohm 1.8V 2mm -40C~85C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66P5.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Mouser

Augswan

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiFSA66P5X
FSA66 Series 5.5 V 250 MHz SMT SPST-NO Open Analog Switch - SC-70-5
Texas InstrumentsTS5A3166DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 85
Texas InstrumentsTS5A3167DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SC70 -40 to 85
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Ic, analog Switch, single, spst, hct-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT66DFT1G
MC74VHC1G66DFT1G, MULTIPLEXER SINGLE SPST, 2 - 5.5 V, 5-PIN SC-88A

Descriptions

Descriptions of onsemi NC7SZ66P5 provided by its distributors.

R-PDSO-G5 1x 1:1 7SZ Tape & Reel (TR) logic switch 60Ohm 1.8V 2mm -40C~85C
SC-70-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog Switch Single SPST 5-Pin SC-70
SPST, 1 Func, 1 Channel, CMOS, PDSO5
BUS SWITCH SPST, SMD, 7SZ66, SC705; Switches, No. of:1; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:7; IC Generic Number:7SZ66; Logic Function Number:66; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; No. of Bits:1; Time, Propagation Delay:4.3ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd