Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A4624DCKT

Analog Switch/Analog Multiplexer Single 1: 2 6-Pin SC-70 T/R
$ 0.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4624DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages12 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-49.30%

CAD Models

Download Texas Instruments TS5A4624DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.253
$ 0.253
Stock
680,526
1,269,390
1,269,390
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
1
1
1
Low Level Output Current
200 mA
-
-
High Level Output Current
200 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4624DCKT.

Related Parts

Texas InstrumentsTS5A3159ADCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SC70 -40 to 85
Texas InstrumentsTS5A3159DCKR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SC70 -40 to 85
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
NL Series 5.5 V Surface Mount 1-to-2 Decoder/Demultiplexer - SC-88
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A4624DCKT provided by its distributors.

Analog Switch/Analog Multiplexer Single 1:2 6-Pin SC-70 T/R
IC, ANALOG SWITCH 5/3.3V SC70-6; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.7ohm; Gamme de tension d'alimentation: 1.65V à 5.5V; Boîtier commutateur analogique: SC-70; Nombre
Ic, Analog Switch 5/3.3V Sc70-6; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:0.7Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:6Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A4624DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A4624DCKT .
  • TS5A4624DCKT.