Texas Instruments TS5A3159DCKTG4

1-Ω on-state resistance, 5-V, 2: 1 (SPDT), 1-channel analog switch 6-SC70 -40 to 85
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159DCKTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet29 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments TS5A3159DCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.251
$ 0.251
Stock
549,036
3,510,405
3,510,405
Authorized Distributors
1
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TS5A3159DCKTG4 provided by its distributors.

1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SC70 -40 to 85
Analog Switch Single SPDT 6-Pin SC-70 T/R
IC SWITCH SPDT X 1 1.1OHM SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.