Texas Instruments TS5A23157DGSRG4

5V, 2: 1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGSRG4.

Newark

Datasheet24 pages11 years ago
Datasheet30 pages10 years ago
Datasheet23 pages13 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
-29.94%

CAD Models

Download Texas Instruments TS5A23157DGSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.214
$ 0.214
Stock
914,464
1,489,758
1,489,758
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
-
220 MHz
220 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
24 ns
5.7 ns
5.7 ns
Turn-Off Delay Time
13 ns
3.8 ns
3.8 ns
Min Supply Voltage
1.8 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability

Descriptions

Descriptions of Texas Instruments TS5A23157DGSRG4 provided by its distributors.

5V, 2:1 (SPDT), 2-channel, analog switch 10-VSSOP -40 to 125
Analog Switch Dual SPDT 10-Pin VSSOP T/R
IC SWITCH SPDT X 2 10OHM 10VSSOP
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.