Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A24159DGSR

3.3V, 2: 1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85

$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A24159DGSR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.69%

CAD Models

Download Texas Instruments TS3A24159DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.475
Stock
864,720
459,025
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
-3db Bandwidth
23 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
35 ns
40 ns
Turn-Off Delay Time
25 ns
30 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Texas InstrumentsTS5A23159DGST
IC SWITCH SPDTX2 900MOHM 10VSSOP 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Texas InstrumentsTS5A23160DGSTG4
0.9-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85
onsemiFSA201MUX
FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MSOP-10

Descriptions

Descriptions of Texas Instruments TS3A24159DGSR provided by its distributors.

3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85
Other Interface ICs; TS3A24159DGSR; TEXAS INSTRUMENTS; 10; 3.6 V; 1.65 V; VSSOP
IC, ANLG SWITCH SPDT DUAL 10-MSOP; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:0.34ohm; Supply Voltage Range:1.65V to 3.6V; Analogue Switch Case:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:MSOP; Bandwidth:23MHz; Base Number:3; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:Surface Mount Device; Turn Off Time:12ns; Turn On Time:20ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A24159DGSR .
  • TS3A24159DGSR##