Texas Instruments TS5A22366YFCR

2 1Ω SPDT(SPDT) BGA-12 Analog Switches / Multiplexers ROHS
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A22366YFCR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

Farnell

LCSC

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments TS5A22366YFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74AHC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74AHC4066DR
5V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS

Descriptions

Descriptions of Texas Instruments TS5A22366YFCR provided by its distributors.

2 1Ω SPDT(SPDT) BGA-12 Analog Switches / Multiplexers ROHS
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SWITCH, DUAL, SPDT, 12DSBGA; Analogue Switch Type:SPDT; No. of Channels:2; Bandwidth:32MHz; On State Resistance Max:1.8ohm; Turn Off Time:182ns; Turn On Time:199ns; Supply Voltage Range:2.25V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:BGA; No. of Pins:12; SVHC:No SVHC (18-Jun-2012); Base Number:22366

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A22366YFCR.