Texas Instruments SN74AHC4066DR

5V, 1: 1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC4066DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-5.32%

CAD Models

Download Texas Instruments SN74AHC4066DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.238
$ 0.238
Stock
311,489
318,045
318,045
Authorized Distributors
5
5
5
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
4 ns
4 ns
4 ns
Turn-On Delay Time
12 ns
15 ns
15 ns
Turn-Off Delay Time
12 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Max Supply Current
20 µA
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC4066DR.

Related Parts

Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsSN74HC4066D
Texas Instruments Multiplexer switch chip, SOICencapsulation, 14Pin, surface mount
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC
MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AHC4066DR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
Analog Switch Quad SPST, 14-Pin SOIC, T/R
Logic - Signal Switches Quadruple Bilateral Analog Switch
IC SWITCH SPST-NOX4 75OHM 14SOIC
Switch Logic IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes; Input Type:CMOS; Logic Family:AHC; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.