Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC4066PWR

5V, 1: 1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC4066PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-13.47%

CAD Models

Download Texas Instruments SN74AHC4066PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.208
$ 0.208
Stock
452,977
756,302
756,302
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
4 ns
-
-
Turn-On Delay Time
25 ns
25 ns
25 ns
Turn-Off Delay Time
25 ns
45 ns
45 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
12 V
12 V
Max Supply Current
20 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC4066PWR.

Related Parts

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsSN74HC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsSN74HC4066PWT
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Texas Instruments SN74AHC4066PWR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
QUADRUPLE BILATERAL ANALOG SWITCH | IC SWITCH QUAD 1X1 14TSSOP
Analog Switch Quad SPST 14-Pin TSSOP T/R
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.