What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LVXT4066DTRG

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVXT4066DTRG.

IHS

Datasheet13 pages8 years ago

HQonline

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
-31.97%

CAD Models

Download onsemi MC74LVXT4066DTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.198
Stock
300,609
147,324
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
-
Number of Inputs
4
-
Number of Outputs
-
-
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 days ago)

Related Parts

74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74AHC138PW
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV138APWR
12mA 2V~5.5V 12mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi MC74LVXT4066DTRG provided by its distributors.

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74LVXT Series 2 to 5.5 V Quad Analog Switch/Mux/Demux - TSSOP-14
Analogue Switch, Quad Channel, Spst, 4, 40 Ohm, 2V To 5.5V, Tssop, 14 |Onsemi MC74LVXT4066DTRG
MC74LVXT4066DTRG, LOG CMOS MLTIPLXR QUAD | ON Semiconductor MC74LVXT4066DTRG
4 50Ω SPST (Single Pole Single Throw) - Normally Open TSSOP-14 Analog Switches, Multiplexers ROHS
Analog Switch Quad SPST Automotive 14-Pin TSSOP W T/R
Switches- General Purpose 2-6V ANLG Mux/Demux -55 to 85deg C
SPST, 4 Func, 1 Channel, CMOS, PDSO14
ANALOGUE SWITCH, QUAD, SPST, TSSOP-14; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 40ohm; Supply Voltage Range: 2V to 5.5V; Analogue Switch Case: TSSOP; No. of Pins: 14Pins; Operating Tempe

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd