Texas Instruments TS3A44159PWRG4

3.3V, 2: 1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-TSSOP -40 to 85
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A44159PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet35 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TS3A44159PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.426
Stock
130,077
553,582
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
25 ns
23 ns
Turn-Off Delay Time
35 ns
32 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
4.3 V
4.3 V
Max Supply Current
400 nA
400 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A44159PWRG4.

Related Parts

Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWR
IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC138APWT
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
Switches- General Purpose Dual DPDT Sw. w/TTL Level, -55 to 125 C

Descriptions

Descriptions of Texas Instruments TS3A44159PWRG4 provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-TSSOP -40 to 85
0.45-W QUAD SPDT ANALOG SWITCH QUAD-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER WITH TWO CONTROLS | IC SWITCH QUAD SPDT 16TSSOP
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:0.5ohm; Supply Voltage Min:1.65V; Supply Voltage Max:4.3V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.