Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC138APWR

IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet31 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-41.98%

CAD Models

Download Texas Instruments SN74LVC138APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.6
$ 0.6
Stock
684,420
232,632
232,632
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138APWR.

Related Parts

Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74HC138PWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74LV138APWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LVC138APWR provided by its distributors.

IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
7.9ns@2.7V 6.7ns@3.3V Single 8 3 1 1.65V 3.6V 24mA 24mA TSSOP-16 SMD, Adhesive Mount 1.2mm H
24mA 1.65V~3.6V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
Logic IC Operating temperature: -40...+85 °C Series: SN74LVC138 Function: 3-Input / Inverter / Decoder / DMUX Manufacturer: Texas Instruments Package: TSSOP-16 Technology: LVC
IC, DECODER/DEMUX, SMD, TSSOP16; Logic Family / Base Number: 74LVC138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 1.65V; Supply Voltage Max:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC138 APWR