onsemi NLAS44599DTG

NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS44599DTG.

IHS

Datasheet13 pages17 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS44599DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.79
Stock
61,393
251,511
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
8
8
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC
Switches- General Purpose Dual DPDT Sw. w/TTL Level, -55 to 125 C
74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74AHC138PW
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV138APWR
12mA 2V~5.5V 12mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi NLAS44599DTG provided by its distributors.

NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
LOW VOLTAGE SINGLE SUPPLY DUAL DPDT ANALOG SWITCH DPDT, 2 Func, 2 Channel, CMOS, PDSO16
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 25Ohm 3pC
Switches- General Purpose Dual DPDT ANLG Sw. -55 to 125deg C
Analog Switch Dual DPDT 16-Pin TSSOP Rail
NLAS44599DTG, MOTOR DRIVER IC;
IC, ANALOG SWITCH, DUAL, DPDT, TSSOP-16; Analog Switch Type:DPDT; No. of Channels:2; Bandwidth:175MHz; On State Resistance Max:25ohm; Turn Off Time:3ns; Turn On Time:9ns; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd