Texas Instruments TS3A27518EIRTWRQ1

Automotive, 3.3V, 2: 1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-WQFN -40 to 85
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A27518EIRTWRQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+32.31%

CAD Models

Download Texas Instruments TS3A27518EIRTWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.965
$ 0.965
Stock
772,678
833,766
833,766
Authorized Distributors
2
5
5
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
68 ns
59 ns
59 ns
Turn-Off Delay Time
70 ns
60.6 ns
60.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
6
6
6
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A27518EIRTWRQ1.

Related Parts

Texas InstrumentsSN74LVC138AZQNR
3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC139AZQNR
Dual 2-Line To 4-Line Decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC139AGQNR
Dual 2-Line To 4-Line Decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R
NXP SemiconductorsCBTL05024BSHP
Multiplexer/Demultiplexer Bus Switch 3-Element CMOS 3-IN 24-Pin HVQFN

Descriptions

Descriptions of Texas Instruments TS3A27518EIRTWRQ1 provided by its distributors.

Automotive, 3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-WQFN -40 to 85
Analog Multiplexer Hex 1:2 Automotive 24-Pin WQFN EP T/R
HWQFN-24-EP(4x4) Analog Switches / Multiplexers ROHS
6-Bit, 1-of-2 Mux/Demux with 240 MHz Ban
IC SWITCH SPDT X 6 6.2OHM 24WQFN
IC TS3A27518EIRTWRQ1 6BIT 1-OF-2 FET_MUX
TS3A27518E-Q1 AUTOMOTIVE 6-BIT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.