Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A27518ERTWR

3.3V, 2: 1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-WQFN -40 to 85
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A27518ERTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-47.56%

CAD Models

Download Texas Instruments TS3A27518ERTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.957
$ 1.324
$ 1.324
Stock
745,630
598,908
598,908
Authorized Distributors
5
3
3
Case/Package
-
QFN
QFN
-3db Bandwidth
-
240 MHz
240 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
59 ns
68 ns
68 ns
Turn-Off Delay Time
60.6 ns
70 ns
70 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C
On Resistance (RON)
-
-
-
Number of Channels
6
6
6
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A27518ERTWR.

Related Parts

Texas InstrumentsSN74LVC138AZQNR
IC DECODER/DEMUX 1X3:8 20BGA Decoder/Demultiplexer 1 x 3:8 20-BGA MICROSTAR JUNIOR (4x3)
Texas InstrumentsSN74LVC139AZQNR
Dual 2-Line To 4-Line Decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC139AGQNR
Dual 2-Line To 4-Line Decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R
NXP SemiconductorsCBTL05024BSHP
Multiplexer/Demultiplexer Bus Switch 3-Element CMOS 3-IN 24-Pin HVQFN

Descriptions

Descriptions of Texas Instruments TS3A27518ERTWR provided by its distributors.

3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-WQFN -40 to 85
IC SWITCH SPDT X 6 6.2OHM 24WQFN 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4)
ANALOGUE MULTIPLEXER, 6-CH, 1: 2, WQFN-24; Multiplexer Configuration: 1: 2; No. of Circuits: 6Circuits; On State Resistance Max: 0.3ohm; Supply Voltage Range: 1.65V to 3.6V; Analogue Multiplexer Case: WQFN; No. of Pins: 24Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A27518ERTWR.