Texas Instruments SN74LVC139AGQNR

Dual 2-Line To 4-Line Decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
$ 0.209

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC139AGQNR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages18 years ago

iiiC

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC139AGQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.328
Stock
724,088
210,580
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
20
20
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
2
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
2

Descriptions

Descriptions of Texas Instruments SN74LVC139AGQNR provided by its distributors.

Dual 2-Line To 4-Line Decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
Contains Lead ROHS3Compliant BOTTOM BALL Decoder/Demultiplexer -40C~85C 24mA 24mA 1mm 3.3V
LVC/LCX/Z SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PBGA20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.