Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC138AZQNR

3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138AZQNR.

Newark

Datasheet33 pages12 years ago
Datasheet34 pages10 years ago
Datasheet34 pages12 years ago

Texas Instruments

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC138AZQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.231
Stock
9,455,602
537,517
Authorized Distributors
2
2
Case/Package
BGA
TO-8
Number of Pins
20
20
Logic Function
Decoder, Demultiplexer
Decoder, Demux
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138AZQNR.

Descriptions

Descriptions of Texas Instruments SN74LVC138AZQNR provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC 3-8LINE DECODER/DEMUX 20VFBGA
6.7ns single-phase 8 3 1 1.65V 3.6V 24mA 24mA BGA SMD mount,glue mount 4mm*3mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.