Texas Instruments SN74CB3T3383PWR

3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3383PWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-33.16%

CAD Models

Download Texas Instruments SN74CB3T3383PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 1.14
Stock
193,212
150,192
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3383PWR.

Related Parts

Texas InstrumentsSN74CBTLV3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
Texas InstrumentsSN74CBT3383PWR
0.25ns Single Phase 10 10 1 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT3383CPWR
IC 0.15ns Single-Phase 10 10 1 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74CB3T3383PWR provided by its distributors.

3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
0.25ns single-phase 10 10 1 2.3V 3.6V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
CB3T/3VT e4 74CB3T3383 5x 2:2 multiplexer circuit 5Ohm 250ps 2.5/3.3V 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.