Texas Instruments SN74CBTLV3384PWR

2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3384PWR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+29.20%

CAD Models

Download Texas Instruments SN74CBTLV3384PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.472
$ 0.472
Stock
861,549
12,565,200
12,565,200
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
10
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3384PWR.

Related Parts

Texas InstrumentsSN74CB3T3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3861PWR
FET BUS SWITCH, 10 BIT, TSSOP-24; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CBTD3384CPWR
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CBTLV3384PWR provided by its distributors.

2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
0.25ns Propagation Delay 1-Ch 10 10 2 2.3V 3.6V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Bus Driver, CBTLV/3B Series, 10-Func, 5-Bit, True Output, CMOS, PDSO24
10-Ch FET Bus Switch, 200MHz, 3.3V, 10-Bit, 24-TSSOP
CBTLV/3B e4 74CBTLV3384 5x 1:1 logic switch 200MHz 7Ohm 250ps 2.5V
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R
10 BIT FET BUS SWITCH, TSSOP-24, FULL REEL
Signal Switch/Codec/Multiplexer
IC LV 10-BIT FET BUS SW 24-TSSOP
IC BUS SWITCH 5 X 1:1 24-TSSOP
Logic - Signal Switches LV 10-Bit FET
SN74CBTLV3384 LOW-VOLTAGE 10-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.