Texas Instruments TRS3253EMRSMREP

EAR99 TRS3253 Tape & Reel (TR) RS232 interface receiver 5V 1mA 44.508751mg 1Mbps
$ 7.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3253EMRSMREP.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages16 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
+10.51%

CAD Models

Download Texas Instruments TRS3253EMRSMREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.009
$ 1.42
Stock
133,282
861,199
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTRS3253EIRSMR
IC RS232 TXRX SPLIT-SUP 32VQFN / Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R
Texas InstrumentsMAX3243ECRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3243ECRHBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3243EIRHBR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
Texas InstrumentsTRS3122ERGET
1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRS3253EMRSMREP provided by its distributors.

EAR99 TRS3253 Tape & Reel (TR) RS232 interface receiver 5V 1mA 44.508751mg 1Mbps
Quint Receiver Triple Transmitter RS-232 32-Pin VQFN EP T/R
Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PQCC32
IC TRANSCEIVER FULL 3/5 32VQFN
IC RS232 TXRX SPLIT-SUP 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.