Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRS3243ECRHBR

EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3243ECRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-64.64%

CAD Models

Download Texas Instruments TRS3243ECRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.021
$ 1.021
Stock
365,406
398,102
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMAX3243ECRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3253EIRSMR
IC RS232 TXRX SPLIT-SUP 32VQFN / Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R
Texas InstrumentsTRS3243EIRHBR
Triple Transmitter, Quint Receiver, RS-232, 32-Pin VQFN EP, T/R
Texas InstrumentsTRS3122ERGET
1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRS3243ECRHBR provided by its distributors.

EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN 0 to 70
Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PQCC32
IC, RS-232 TRANSCEIVER, 5.5V, VQFN-32
IC RS232 MULT-CH DVR/RCV 32-VQFN
IC TRANSCEIVER FULL 3/5 32VQFN
TRIPLE LINE TRANSCEIVER PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.