Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRS3253EIRSMR

IC RS232 TXRX SPLIT-SUP 32VQFN / Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3253EIRSMR.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages16 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TRS3253EIRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 8.65
Stock
628,201
205,463
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
500 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3243ECRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3243ECRHBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3243EIRHBR
Triple Transmitter, Quint Receiver, RS-232, 32-Pin VQFN EP, T/R
Texas InstrumentsTRS3122ERGET
1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRS3253EIRSMR provided by its distributors.

IC RS232 TXRX SPLIT-SUP 32VQFN / Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R
3- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
TRANSCEIVER, RS232, 1MBPS, VQFN-32; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..
Transceiver, Rs232, 1Mbps, Vqfn-32; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Vqfn; No. Of Pins:32Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3253EIRSMR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRS3253EIRSMR .