Texas Instruments TRS3122ERGET

1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3122ERGET.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-60.42%

CAD Models

Download Texas Instruments TRS3122ERGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 1.423
Stock
559,246
713,952
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS3122ERGET.

Related Parts

Texas InstrumentsTRSF3223EIRGWR
3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-VQFN -40 to 85
Texas InstrumentsSN65HVD33RHLR
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
Texas InstrumentsSN65HVD33RHLT
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRS3122ERGET provided by its distributors.

1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85
Dual Transmitter/Receiver RS-232, 24-Pin VQFN EP, T/R
Rs232 Transceiver, Dual, 1Mbps, Vqfn-24; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Driver Case Style:Vqfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3122ERGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRS3122ERGET .