Texas Instruments TRS3221CDB

EAR99 TRS3221 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 250kbps
$ 1.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3221CDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRS3221CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.073
$ 1.073
Stock
3,553,892
692,949
692,949
Authorized Distributors
4
4
4
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 128.593437mg 250kbps
Texas InstrumentsMAX3221CDBR
Other Interface ICs; MAX3221CDBR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SSOP
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP

Descriptions

Descriptions of Texas Instruments TRS3221CDB provided by its distributors.

EAR99 TRS3221 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 250kbps
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Single Transmitter/Receiver RS-232 16-Pin SSOP Tube
IC DVR/RCVR RS232 ESD SGL 16SSOP
IC TRANSCEIVER FULL 1/1 16SSOP
RS232 Transceiver IC; No. of Drivers:1; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:1; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.