Texas Instruments MAX3221ECDB

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
$ 1.205
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221ECDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3221ECDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.046
$ 1.046
Stock
4,216,534
610,812
610,812
Authorized Distributors
2
4
4
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3221ECDB.

Related Parts

Texas InstrumentsMAX3221EIDBR
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 16-SSOP
Texas InstrumentsTRS3221ECDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Texas InstrumentsTRS3221EIDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Texas Instruments MAX3221ECDB provided by its distributors.

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
IC, RS232 3V-5.5V DRVR 16-SSOP; Type de circuit: Driver / Récepteur de ligne; Type d'interface CI: RS232; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation
Ic, Rs232 3V-5.5V Drvr 16-Ssop; Device Type:Line Driver/Receiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3221ECDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221ECDB.