Texas Instruments MAX3221IDBR

IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221IDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-91.68%

CAD Models

Download Texas Instruments MAX3221IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.291
$ 1.291
Stock
658,918
1,597,423
1,597,423
Authorized Distributors
0
2
2
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3221ECDB
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
Texas InstrumentsMAX3221EIDBR
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 16-SSOP
Texas InstrumentsTRS3221ECDBR
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Texas Instruments MAX3221IDBR provided by its distributors.

IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
RS232 TRANSCEIVER, 250KBPS, SSOP-16; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS232; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation max.
Rs232 Transceiver, 250Kbps, Ssop-16; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3221IDBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221 IDBR
  • MAX3221IDBR .
  • MAX3221IDBR.
  • MAX3221IDBR..