Texas Instruments MAX3221EIPWR

RS-232 Transceivers; MAX3221EIPWR; TEXAS INSTRUMENTS; Receiver, Transceiver; 3 V; TSSOP; 1
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221EIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments MAX3221EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.046
$ 1.24
$ 1.24
Stock
610,813
1,179,740
1,179,740
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3221EIPWR.

Related Parts

Texas InstrumentsMAX3221ECPWR
RS-232 line driver/receiver, 3-5.5V, Texas Instruments, TSSOP-16
Texas InstrumentsTRS3221ECPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-16; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
MaxLinearSP3221EEY-L
RS-232 250KBPS 1TX/1RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD, AUTO ONLINE, SHUTDOWN
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP3220EUEY-L
+3.0V to +5.5V RS-232 Driver/Receiver Pair | IC DVR/RCVR RS232 ESD 16TSSOP

Descriptions

Descriptions of Texas Instruments MAX3221EIPWR provided by its distributors.

RS-232 Transceivers; MAX3221EIPWR; TEXAS INSTRUMENTS; Receiver, Transceiver; 3 V; TSSOP; 1
Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Texas Instruments line receiver, SOICencapsulation, 16Pin, 1bit
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
RS-232 Line Transceiver, 3.3V, 250kbps, 16-TSSOP, Industrial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221EIPWR .
  • MAX3221EIPWR.