Texas Instruments TPS92660PWPR/NOPB

TPS92660 two string LED driver with I2C/EPROM current Trim 20-HTSSOP -40 to 125
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92660PWPR/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92660PWPR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.431
$ 2.175
Stock
252,030
175,131
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
-
2
Min Input Voltage
8.6 V
8.6 V
Max Input Voltage
80 V
80 V
Max Output Current
5 A
5 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
200 mV
200 mV
Max Output Voltage
78 V
78 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92660PWPR/NOPB.

Related Parts

Diodes Inc.ZXLD1374EST20TC
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC
Texas InstrumentsTPS61199PWP
White LED driver for LCD Monitors backlighting 20-HTSSOP -40 to 85
Texas InstrumentsTPS61199PWPR
IC LED DRIVER CTRLR DIM 20HTSSOP / LED Driver 9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS61199NSR
Tape & Reel (TR) TPS61199 Step-Up (Boost) PWM led driver 12.6mm 70mA 30V 500kHz~800kHz
MicrochipHV9912NG-G
Switch-mode Led Driver IC With High Current Accuracy 16 SOIC .150IN Ctube Rohs Compliant: Yes
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS

Descriptions

Descriptions of Texas Instruments TPS92660PWPR/NOPB provided by its distributors.

TPS92660 two string LED driver with I2C/EPROM current Trim 20-HTSSOP -40 to 125
LED DRVR Buck 2-CH Analog/PWM/2-Wire 78V 5A 20-Pin HTSSOP T/R
Tape & Reel (TR) TPS92660 Step-Down (Buck) PWM led driver 6.5mm 5A 80V 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92660PWPRNOPB