Diodes Inc. ZXLD1374EST20TC

1MHz PWM 1 DC-DCVoltage Stabilizer 1.5A 8V~60V TSSOP-20-EP LED Drivers ROHS
$ 3.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1374EST20TC.

IHS

Datasheet39 pages14 years ago

element14 APAC

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. ZXLD1374EST20TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.321
$ 5.03
Stock
767,212
137,809
Authorized Distributors
6
2
Display Type
-
-
Output Current
1.5 A
-
Output Voltage
60 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
PWM
Number of Channels
1
-
Data Rate
-
-
Min Supply Voltage
6.3 V
5 V
Max Supply Voltage
60 V
40 V
Case/Package
TSSOP
SSOP
Number of Pins
20
36

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Texas InstrumentsLM3423Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver and fault flag 20-HTSSOP -40 to 125
Texas InstrumentsLM3406HVMH/NOPB
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3406MH/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP

Descriptions

Descriptions of Diodes Inc. ZXLD1374EST20TC provided by its distributors.

1MHz PWM 1 DC-DCVoltage Stabilizer 1.5A 8V~60V TSSOP-20-EP LED Drivers ROHS
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC
LED DRVR 16Segment 9V/12V/15V/18V/24V 20-Pin TSSOP EP T/R
DC-DC Converter, Buck/Boost, 5.5V DC In, 2.7V DC Out, 60V Max, 1.5A, PWM, TSSOP-20EP, SMD, 6.5mm × 4.4mm × 1.2mm
60V HIGH ACCURACY 1.5A BUCK/BOOST/BUCK-BOOST LED DRIVER CONVERTER , 6.5V to 60V, -40 °C to 125 °C
Diodes Inc SCT
IC LED DRVR 16-SEG AUTOMOTIVE 20-PIN TSSOP EP
LED MV INT SWITCH TSSOP-20EP T&R 2.5K
IC LED DRIVER RGLTR DIM 20TSSOP
LED DVR, BUCK, BOOST, 20TSSOP; Topology:Buck, Boost, Buck-Boost; No. of Outputs:1; Output Current:1.5A; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSSOP; Switching Frequency:1MHz; Efficiency:92%; SVHC:No SVHC (18-Jun-2012); Base Number:1374; No. of Pins:20

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated