Diodes Inc. ZXLD1370EST16TC

1MHz PWM Step-down, boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1370EST16TC.

IHS

Datasheet39 pages9 years ago

Newark

element14 APAC

Augswan

TME

Inventory History

3 month trend:
+30.26%

CAD Models

Download Diodes Inc. ZXLD1370EST16TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.ZXLD1374EST20TC
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3406HVMH/NOPB
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3406MH/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP

Descriptions

Descriptions of Diodes Inc. ZXLD1370EST16TC provided by its distributors.

1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
ZXLD1370 Series 60 V 1 MHz Buck/Boost LED Driver-Controller - TSSOP-16EP
LED Driver 15 Segment 16-Pin TSSOP EP T/R / IC LED DRIVER CTRLR DIM 16TSSOP
LED DRVR, HIGH, BRIGHT, TSSOP-16; Device Topology: Buck, Boost, Buck-Boost; Input Voltage Min: 6.3V; Input Voltage Max: 60V; Output Voltage Max: -; Output Current Max: 300mA; Switching Frequency: 1MHz; No. of Outputs: 1Outputs;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated