Texas Instruments TPS61199PWP

White LED driver for LCD Monitors backlighting 20-HTSSOP -40 to 85
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61199PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.56%

CAD Models

Download Texas Instruments TPS61199PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.127
$ 1.016
Stock
252,826
535,037
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
8
8
Min Input Voltage
8 V
8 V
Max Input Voltage
30 V
30 V
Max Output Current
480 mA
480 mA
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61199PWP.

Related Parts

Texas InstrumentsTLC5971PWPR
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
Texas InstrumentsTLC5971PWP
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
Texas InstrumentsLM3423MH/NOPB
N-channel controllers for constant current LED drivers with series DIM FET driver and fault flag 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61199PWP provided by its distributors.

White LED driver for LCD Monitors backlighting 20-HTSSOP -40 to 85
LED Driver 9V/12V/15V/18V/24V 20-Pin HTSSOP EP Tube
IC LED DRVR CTRLR PWM 20HTSSOP / LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-HTSSOP
30V PWM Step-Up (Boost) 70mA 8 8V 8V 60V HTSSOP-20 SMD
IC LED DRIVER CTRLR DIM 20HTSSOP
IC LED DRVR CTRLR PWM 20HTSSOP
LED driver for LCD monitor backlight

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.