Texas Instruments TPS92560DGQR/NOPB

Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92560DGQR/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet17 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92560DGQR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.594
Stock
900,823
324,964
Authorized Distributors
1
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
-
6.5 V
Max Input Voltage
-
42 V
Max Output Current
-
-
Output Voltage
-
42 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

MicrochipHV9805MG-G
Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
Texas InstrumentsTPS92513DGQR
42-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512HVDGQT
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Diodes Inc.AL5812MP-13
AL5812 Series 150 mA 60 V Single Output Surface Mount LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments TPS92560DGQR/NOPB provided by its distributors.

Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
SEPIC,boost converter 1 AC-DC 6.5V~42V MSOP-10-EP LED Drivers ROHS
LED Driver 1950uA Supply Current 10-Pin HVSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92560DGQRNOPB