Microchip HV9805MG-G

Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9805MG-G.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-66.67%

CAD Models

Download Microchip HV9805MG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3405AXMY/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Diodes Inc.AL5812MP-13
AL5812 Series 150 mA 60 V Single Output Surface Mount LED Driver - MSOP-8EP
Diodes Inc.AL5811MP-13
AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP

Descriptions

Descriptions of Microchip HV9805MG-G provided by its distributors.

Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
LED DRVR Boost/Sepic 1-CH None 5.5V 0.7A 10-Pin MSOP T/R - Tape and Reel
SEPIC Boost Converter 10V 90% 625mW 800μA 10V-20V MSOP-10 SMD 3mm × 3mm × 920μm
OFF-LINE LED DRIVER WITH TRUE DC OUTPUT CURRENT 10 MSOP 3X3MM T/R
General-Purpose LED Driver, 102 to 265V, MSOP-10, RoHS
Microchip SCT
LED DRIVER, BOOST/SEPIC, 100KHZ, MSOP-10; Device Topology: Boost, SEPIC; Input Voltage Min: 102V; Input Voltage Max: 265V; Output Voltage Max: -; Output Current Max: 700mA; Switching Frequency: 100kHz; No. of Outputs: 1Outputs;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9805MG-G.