Texas Instruments TPS92560DGQ/NOPB

Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92560DGQ/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet17 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92560DGQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.528
Stock
318,222
890,444
Authorized Distributors
4
1
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
6.5 V
-
Max Input Voltage
42 V
-
Max Output Current
-
-
Output Voltage
42 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsLM3409QMY/NOPB
42-V automotive PFET buck controller for high power LED Drives 10-HVSSOP -40 to 125
Texas InstrumentsTPS92561DGNR
Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13
Diodes Inc.AP8801M8G-13
AP8801 Series 500 mA 48 V 500 kHz SMT LED Step-Down Converter - MSOP-8
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments TPS92560DGQ/NOPB provided by its distributors.

Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
Cut Tape (CT) TPS92560 SEPIC Step-Up (Boost) Surface Mount led driver 3mm 1.95mA 42V 1.5MHz
LED Driver 6 Segment 1950uA SupplyCurrent 10-Pin HVSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92560DGQNOPB