Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS92561DGNR

Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92561DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments TPS92561DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.612
Stock
727,053
569,176
Authorized Distributors
2
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
42 V
42 V
Max Output Current
2 A
2 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
400 V
400 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92561DGNR.

Related Parts

Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Diodes Inc.AP8801M8G-13
AP8801 Series 500 mA 48 V 500 kHz SMT LED Step-Down Converter - MSOP-8
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Tape & Reel (TR) NCL30082 Flyback Analog PWM led driver 3.1mm 1.2mA 20V 65kHz
Texas InstrumentsLM3445MM/NOPB
Triac dimmable offline LED driver 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS92561DGNR provided by its distributors.

Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
LED DRVR Boost 1-CH Triac/Reverse Phase 400V 2A 8-Pin MSOP-PowerPAD T/R
Tape & Reel (TR) TPS92561 Step-Up (Boost) Triac led driver 3mm 2A 42V -40C~125C TJ
Boost Converter, 5V, 6.5V, 400V, 42V, No HVSSOP-8, Wire Mount, SMD, Adhesive Mount
Two-way thyristor 1 boost converter AC-DC 6.5V~42V MSOP-8-EP LED Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.